Weidmüller Interface Relay Module
- RS Stock No.:
- 577-545
- Distrelec Article No.:
- 302-77-495
- Mfr. Part No.:
- 8897190000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
SGD33.64
(exc. GST)
SGD36.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD33.64 |
*price indicative
- RS Stock No.:
- 577-545
- Distrelec Article No.:
- 302-77-495
- Mfr. Part No.:
- 8897190000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller Interface Relay Module
- Weidmüller TRS Series Interface Relay Module
- RF Solutions Interface Relay Module
- Finder Interface Relay Module
- TE Connectivity RH4C Series Interface Relay Module 4PDT
- RF Solutions Interface Relay Module, 230V Coil
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- Phoenix Contact RIF-2-RSC-LV-230AC/4X21/EX Series Relay Module Interface Relay 230V ac Coil, 4PDT
