3M Temflex 1500 Green/Yellow PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 778-5376
- Mfr. Part No.:
- 80457
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD2.49
(exc. GST)
SGD2.71
(inc. GST)
- RS Stock No.:
- 778-5376
- Mfr. Part No.:
- 80457
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Electrical Tape, PVC Backing, 10m Length - 80457
This electrical tape is suitable for a variety of applications, offering an effective solution for insulation and protection. Designed for use in the electrical and mechanical industries, it ensures secure connections and consistent performance. Its robust construction and high-temperature resistance make it fitting for demanding environments.
Features & Benefits
• Constructed from durable PVC for prolonged performance
• High temperature resistance up to +90°C for safe use
• 15mm width ideal for various electrical tasks
• Simple application and removal without residue
• Offers excellent electrical insulation against moisture
• Adaptable for a range of bonding and masking needs
• High temperature resistance up to +90°C for safe use
• 15mm width ideal for various electrical tasks
• Simple application and removal without residue
• Offers excellent electrical insulation against moisture
• Adaptable for a range of bonding and masking needs
Applications
• Protecting electrical wiring in machinery
• Insulating bare wires in electronic devices
• Bundling cables in automation systems
• Used in automotive electrical
• Repairing household wiring
• Insulating bare wires in electronic devices
• Bundling cables in automation systems
• Used in automotive electrical
• Repairing household wiring
What surfaces can be used with this tape?
It adheres well to most clean, dry surfaces, ensuring effective insulation.
Is this tape suitable for outdoor use?
While it can endure moderate conditions, prolonged exposure to direct sunlight may compromise performance.
How does it handle high temperatures during operation?
It functions efficiently up to +90°C, maintaining insulation integrity.
Can this tape be removed easily after use?
Yes, it can be removed without leaving sticky residue on surfaces.
What is the tape's thickness, and how does it affect usage?
At 0.15mm thick, it strikes a balance between flexibility and durability for various applications.
Related links
- 3M Temflex 1500 Assorted PVC Electrical Tape, 15mm x 10m
- 3M Temflex 165 Yellow 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Blue Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Assorted Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
