3M Vinyl Tape 4712 Black PVC Electrical Tape, 48in x 33 m
- RS Stock No.:
- 712-342
- Mfr. Part No.:
- 4712 Black
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD2,543.26
(exc. GST)
SGD2,772.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,543.26 |
*price indicative
- RS Stock No.:
- 712-342
- Mfr. Part No.:
- 4712 Black
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 48in | |
| Length | 33m | |
| Backing Material | PVC | |
| Thickness | 140μm | |
| Maximum Operating Temperature | 77°C | |
| Trade Name | Vinyl Tape 4712 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 25N/100mm | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | ISO 9001: 2008 | |
| Tensile Strength | 270N/100 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 48in | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 140μm | ||
Maximum Operating Temperature 77°C | ||
Trade Name Vinyl Tape 4712 | ||
Adhesive Material Rubber | ||
Adhesion Strength 25N/100mm | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals ISO 9001: 2008 | ||
Tensile Strength 270N/100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Electroplating Tape Tan Vinyl Electrical Tape, 48in x 36 yd
- 3M Temflex 155 Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Yellow Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Black Vinyl Electrical Tape, 19mm x 20 m
- HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch Helatape Vinyl Electrical Tape,
- 3M Temflex 155 Red Orange White Yellow Black Vinyl Electrical Tape, 19mm x 20 m