Festo Miniature Electric Actuator - Rod 600 mm 45500N 562794 1050mm/s

Subtotal (1 unit)*

SGD4,882.79

(exc. GST)

SGD5,322.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,882.79

*price indicative

RS Stock No.:
650-689
Mfr. Part No.:
EGSK-46-600-20P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Maximum Load

45500N

Stroke Length

600mm

Maximum Speed

1050mm/s

Series

EGSK

Maximum Force

3904N

IP Rating

IP10

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw

Maximum Operating Temperature

40°C

Weight

12.79kg

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

562794

COO (Country of Origin):
JP
The Festo Electrical slide is a robust and highly efficient electromechanical linear axis designed to excel in automation applications. With a working stroke of 600 mm, it achieves high precision through a ball screw drive system, offering a theoretical reversing backlash of less than 20 μm. This versatile solution features a recirculating ball bearing guide that facilitates smooth operation and allows for optional mounting positions. Engineered to withstand ambient temperatures ranging from 0 °C to 40 °C, this slide ensures reliable performance in various environments. Its compact design, combined with high load ratings and a maximum speed of 1.05 m/s, makes it an indispensable component in modern machinery and production systems.

Dynamic load ratings ensure reliability under varying operational conditions

IP10 protection degree safeguards against environmental factors

Fully RoHS-compliant materials underscore commitment to sustainability

Multiple mounting types accommodate diverse installation scenarios

Exceptional repetition accuracy of ±0.01 mm guarantees consistent results

A comprehensive weight profile allows for easy integration into existing systems

Material construction includes die-cast aluminium and high-alloy steel which ensuring durability

Reference service life of 10000 km provides assurance of longevity and reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy