Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s

Subtotal (1 unit)*

SGD3,011.99

(exc. GST)

SGD3,283.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,011.99

*price indicative

RS Stock No.:
650-542
Mfr. Part No.:
EGSK-46-200-10P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

200mm

Maximum Load

20200N

Maximum Speed

520mm/s

Series

EGSK

Maximum Force

4919N

IP Rating

IP10

Spindle Type

Ball Screw Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

7.71kg

Model Number

562784

COO (Country of Origin):
JP

Festo EGSK Series Miniature Electric Actuator - Rod, 264N Max. Feed Force Fx, 200mm Working Stroke - EGSK-46-200-10P, Numeric Part Number:562784


This miniature electric actuator rod provides precise linear motion for industrial automation and mechanical systems. It operates as a rod-style linear drive suited to controlled positioning tasks within moderate ambient temperatures and is designed for integration where Compact actuation and measurable stroke are required.

Features and Benefits:


• Ball screw drive delivers high positional accuracy and low backlash
• Peak output force of 4919 N enables robust actuation performance
• Rated to carry loads up to 20200 N for demanding mechanical duty
• Stroke length of 200mm supplies defined travel for repeatable motion
• Maximum velocity of 520 mm/s supports Faster cycle times
• Operating range from 0–40 °C allows use in standard industrial environments

Applications


• Suitable for precision positioning in assembly equipment
• Ideal for pick-and-place mechanisms requiring repeatable travel
• Used for press or clamp actions needing high static load capacity
• Can be used in test rigs where controlled high force is required

What form of drive delivers the linear movement?


The unit uses a ball screw drive mechanism that converts rotary input into accurate linear motion while reducing play.

How heavy is the actuator for mounting considerations?


It has a mass of 7710 g, which should be factored into support and mounting structure calculations.

What environmental protection does it provide?


The enclosure meets IP10, offering Basic protection against contact but limited ingress resistance.

Are there industry approvals relevant to system specification?


It complies with RoHS and meets VDMA24364 zone III criteria for defined application requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy