- RS Stock No.:
- 824-6377
- Mfr. Part No.:
- 93LC56BT-I/MC
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 824-6377
- Mfr. Part No.:
- 93LC56BT-I/MC
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
93AA56B/93C56B/93LC56B Microwire Serial EEPROM
Microchips 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
16-bit x 128 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-Microwire |
Package Type | DFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 16 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 16bit |
Dimensions | 3 x 2 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Number of Words | 128 |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 400ns |