- RS Stock No.:
- 823-0729
- Mfr. Part No.:
- 24LC04BT-E/OT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 823-0729
- Mfr. Part No.:
- 24LC04BT-E/OT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
24AA04/24LC04B I²C™ Serial EEPROM
Microchips 24AA04/24LC04B family of devices are 4 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA04 devices, 2.5V for 24LC04B devices
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 4kbit |
Interface Type | Serial-I2C |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Organisation | 256 x 8 |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 1.8 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 256 |
Maximum Random Access Time | 1000ns |
Data Retention | >200yr |
Maximum Operating Temperature | +125 °C |