onsemi CAT25128VP2I-GT3, 128kbit EEPROM Memory, 140ns 8-Pin TDFN SPI
- RS Stock No.:
- 781-4878
- Mfr. Part No.:
- CAT25128VP2I-GT3
- Manufacturer:
- ON Semiconductor
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 781-4878
- Mfr. Part No.:
- CAT25128VP2I-GT3
- Manufacturer:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 128kbit | |
| Interface Type | SPI | |
| Package Type | TDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 16k x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 2.1 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 140ns | |
| Data Retention | 100yr | |
| Number of Words | 16K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 128kbit | ||
Interface Type SPI | ||
Package Type TDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 16k x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 2.1 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 140ns | ||
Data Retention 100yr | ||
Number of Words 16K | ||
Minimum Operating Temperature -40 °C | ||
Related links
- onsemi CAT24C04VP2I-G 1000ns 8-Pin TDFN Serial-I2C
- onsemi CAT25640HU4I-G 2μs 8-Pin UDFN SPI
- onsemi LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi CAT4104VP2-GT3 LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- Microchip 24LC128T-I/MNY 1000 ns 8-Pin TDFN Serial-I2C
- Microchip 24AA128T-I/MNY 1000 ns 8-Pin TDFN Serial-I2C
- Microchip 1000 ns 8-Pin TDFN Serial-I2C
- ROHM BR25L010F-WE2, 1kbit Serial EEPROM Memory 8-Pin SOP SPI
