Maxim Integrated DS2431+, 1kbit Serial EEPROM Memory 3-Pin TO-92 Serial-1 Wire
- RS Stock No.:
- 163-912
- Mfr. Part No.:
- DS2431+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-912
- Mfr. Part No.:
- DS2431+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
- COO (Country of Origin):
- PH
DS2431 1024-Bit, 1-Wire EEPROM
Maxim DS2431 is a 1024-bit, 1-Wire® EEPROM chip organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four memory pages can individually be write protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state.
Features
• Individual Memory Pages Can Be Permanently Write Protected or Put in EPROM-Emulation Mode (Write to 0)
• 1024 Bits of EEPROM Memory Partitioned Into Four Pages of 256 Bits
• IEC 1000-4-2 Level 4 ESD Protection (±8kV Contact, ±15kV Air, Typical)
• Communicates to Host with a Single Digital Signal at 15.4kbps or 125kbps Using 1-Wire Protocol
• Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise
• 1024 Bits of EEPROM Memory Partitioned Into Four Pages of 256 Bits
• IEC 1000-4-2 Level 4 ESD Protection (±8kV Contact, ±15kV Air, Typical)
• Communicates to Host with a Single Digital Signal at 15.4kbps or 125kbps Using 1-Wire Protocol
• Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise
Applications
• Medical Sensor Calibration Data Storage
• Accessory/PCB Identification
• Analog Sensor Calibration Including IEEE P1451.4 Smart Sensors
• Ink and Toner Print Cartridge Identification
• After-Market Management of Consumables
• Accessory/PCB Identification
• Analog Sensor Calibration Including IEEE P1451.4 Smart Sensors
• Ink and Toner Print Cartridge Identification
• After-Market Management of Consumables
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- onsemi CAT93C46RLI-G 250ns 8-Pin PDIP Serial-Microwire
- Maxim Integrated Female RJ11 to Telephone Cable 2.4 m
- Maxim Integrated 1 8 bit- ADC 400 ksps, 20-Pin DIP
- Maxim Integrated MAX251CPD+ Line Transceiver, 14-Pin PDIP
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Microchip AT21CS11-STU10-T I2C
- Microchip I2C
- Microchip AT21CS01-STUM10-T, 1 kB EEPROM 8-Pin SOIC Serial-1 Wire
