HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 120-Contacts, 800 μm Pitch, 2 Row, Reflow
- RS Stock No.:
- 917-983
- Mfr. Part No.:
- 15041202001000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 200 units)*
SGD4,189.77
(exc. GST)
SGD4,566.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD4,189.77 | SGD20.949 |
*price indicative
- RS Stock No.:
- 917-983
- Mfr. Part No.:
- 15041202001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Reflow Solderable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | RoHS | |
| Series | Har-flex | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Reflow Solderable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals RoHS | ||
Series Har-flex | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Connector designed for high-density applications enhances space efficiency
Reflow soldering termination (SMT) simplifies assembly and reduces installation time
120 contacts support extensive connectivity options for complex systems
Copper alloy contacts ensure excellent electrical conductivity and durability
Related links
- HARTING Har-flex Series Straight Edge Connector Female 120-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 60-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 140-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 40-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 80-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 100-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 20-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Surface Mount PCB Connector 2 Row, 1.27 mm Pitch Reflow Solderable
