Molex 45719 Series Vertical Edge Connector, PCB, 4-Contacts, 12.9 mm Pitch, Through Hole
- RS Stock No.:
- 694-104
- Mfr. Part No.:
- 45719-0007
- Manufacturer:
- Molex
Subtotal (1 tray of 30 units)*
SGD434.23
(exc. GST)
SGD473.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD434.23 | SGD14.474 |
*price indicative
- RS Stock No.:
- 694-104
- Mfr. Part No.:
- 45719-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 4 | |
| Current | 40A | |
| Pitch | 12.9mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Alloy | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant | |
| Series | 45719 | |
| Card Type | Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 4 | ||
Current 40A | ||
Pitch 12.9mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Alloy | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant | ||
Series 45719 | ||
Card Type Power | ||
- COO (Country of Origin):
- CN
The Molex Bus Bar Socket is a EXTreme PowerEdge Connector designed for robust performance in demanding environments, featuring a 12.90mm pitch and a through-hole style that ensures secure connections with 1.57mm thick card edges or bus bar tabs. This connector caters to high power applications, capable of handling up to 40.0A maximum current per contact and 250V maximum voltage. Constructed with liquid crystal polymer and copper alloy, it provides exceptional durability and reliability in various conditions, including an operating temperature range from -40°C to +105°C. The connector is Ideal for applications requiring vertical entry, ensuring efficient space utilisation while maintaining reliable electrical connections.
Mates with 1.57mm double-sided card edges or bus bar tabs for versatile connectivity
Voltage rating of up to 250V, making it suitable for high-power applications
Constructed from Durable liquid crystal polymer and copper alloy for long-lasting performance
Low-halogen, REACH SVHC compliant, and EU RoHS compliant for environmental safety
Features a black resin colour for aesthetic integration into various applications
Suitable for lead-free solder processes, accommodating contemporary manufacturing standards
Related links
- Molex 45719 Series Straight Edge Connector 4-Contacts 2 Row, Solder
- Molex 45719 Series Straight Edge Connector 8-Contacts 2 Row, Solder
- Molex 45912 Series Vertical Edge Connector 12-Contacts Press Fit
- Molex 45911 Series Vertical Edge Connector 12-Contacts 1 Row, Through Hole
- Molex 45911 Series Vertical Edge Connector 10-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 12-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 14-Contacts Through Hole
- Molex 45912 Series Vertical Edge Connector 20-Contacts Press Fit
