TE Connectivity AMP .050 Series Series Vertical Edge Connector Female, Board, 132-Contacts, 1.27 mm Pitch, 2 Row,

Subtotal (1 pack of 35 units)*

SGD481.64

(exc. GST)

SGD524.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD481.64SGD13.761

*price indicative

RS Stock No.:
678-764
Mfr. Part No.:
5650091-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

132

Current

1A

Number of Rows

2

Connector Gender

Female

Pitch

1.27mm

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Card Thickness

1.78mm

Voltage

203V

Contact Gender

Female

Maximum Operating Temperature

85°C

Housing Material

High Temperature Thermoplastic

Standards/Approvals

RoHS

Series

AMP .050 Series

Card Type

Edge

COO (Country of Origin):
CN
The TE Connectivity Board-to-Board Connector from the AMP .050 Series features 132 positions arranged in 66 dual-contact pairs across two rows, designed for high-density PCB applications. With a 1.27 mm centerline pitch, it supports Compact board layouts and efficient signal routing in parallel or mezzanine configurations. The connector is molded in brown high-temperature thermoplastic, making it suitable for demanding environments such as industrial control and telecom systems.

132 total positions with 66 dual-contact pairs in a 2-row layout

1.27 mm centerline pitch for space-efficient board-to-board connections

Brown high-temperature thermoplastic housing for thermal durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy