TE Connectivity 64891 Series Vertical Edge Connector Female, Board, 62-Contacts, 2.54 mm Pitch, 2 Row, Through-Hole
- RS Stock No.:
- 677-555
- Mfr. Part No.:
- 6489162-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
SGD391.01
(exc. GST)
SGD426.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD391.01 | SGD6.517 |
*price indicative
- RS Stock No.:
- 677-555
- Mfr. Part No.:
- 6489162-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 62 | |
| Current | 4.26A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Glass Filled Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | 64891 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 62 | ||
Current 4.26A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Contact Gender Female | ||
Voltage 400V | ||
Maximum Operating Temperature 90°C | ||
Housing Material Glass Filled Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series 64891 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector with 62 positions designed for robust power distribution across PCBs in high-performance systems. It features a 2.54 mm centerline pitch and supports only power transmission, making it Ideal for applications that require efficient and Compact board-to-board power delivery without signal routing. This connector is part of TEs modular card edge portfolio, often used in power supply units and riser cards.
62 power-only contact positions for dedicated power transmission
2.54 mm centerline pitch supports standard PCB spacing
Designed for board-to-board applications in modular power systems
Related links
- TE Connectivity STANDARD EDGE II Series Vertical Edge Connector Female 62-Contacts 2 Row,
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity 8-143 Series Vertical Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity SEC II Series Vertical Power Connector Female 36-Contacts 2 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Connector Female 60-Contacts 1 Row, Through-Hole Solder
