PROGUARD FEP-03 Series Orange Disposable Ear Plugs, 37 dB Rated 2
- RS Stock No.:
- 793-498
- Mfr. Part No.:
- FEP-03
- Manufacturer:
- PROGUARD
Subtotal (1 box of 200 units)*
SGD58.94
(exc. GST)
SGD64.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD58.94 | SGD0.295 |
*price indicative
- RS Stock No.:
- 793-498
- Mfr. Part No.:
- FEP-03
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 2 | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | CE | |
| Series | FEP-03 | |
| Material | Soft Foam | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Reusable/Disposable Disposable | ||
Number of Pairs 2 | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals CE | ||
Series FEP-03 | ||
Material Soft Foam | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD FEP-03 Series Orange Disposable Ear Plugs, 37 dB Rated 2
- PROGUARD FEP-03 Series Orange 37 dB Rated 2
- 3M 3M 1100 Series Orange Disposable Ear Plugs, 37 dB Rated 200
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- 3M Orange Disposable Ear Plugs, 37 dB Rated 2000
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated 400
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated
- Honeywell Safety Green Disposable Ear Plugs, 37 dB Rated 200
