Startech, Male DVI-D Single Link to Male DVI-D Single Link Cable, 1.8mBlack sheathAluminium-Mylar Foil shielding

Subtotal (1 unit)*

SGD11.56

(exc. GST)

SGD12.60

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11.56

*price indicative

RS Stock No.:
176-5661
Mfr. Part No.:
DVIMM6
Manufacturer:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

COO (Country of Origin):
CN

DVIMM6 DVI Cable


The DVIMM6 DVI-D Single Link cable features 2 male DVI (19-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector.

The 6ft DVI-D male to male cable supports resolutions of up to 1920x1200 and transmission rates of up to 4.95 Gbits/sec, and is fully compliant with DVI DDWG standards.

Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.

Features & Benefits


• Supports resolutions up to 1920x1200
• High-speed digital transmission rate of up to 4.95 Gbits/sec
• Aluminium -Mylar Foil with Braided Shielding
• Supports hot-plugging of DVI display devices
• Compliant with DVI DDWG Standards
• moulded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
• Guaranteed reliability

Applications


• Connect your desktop or laptop computer to a DVI-D Single Link display or projector

What’s in the package?


6 ft DVI-D Single Link LCD Flat Panel Monitor Cable - M/M

FAQs


When should I use a longer video cable vs. a video extender?

You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.

The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy