L-Com, Male DVI-D Dual Link to Male DVI-D Cable, 5 ft Black sheath Low Smoke Zero Halogen
- RS Stock No.:
- 297-473
- Mfr. Part No.:
- CTLDVIDMMLZ-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
SGD130.98
(exc. GST)
SGD142.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.98 |
*price indicative
- RS Stock No.:
- 297-473
- Mfr. Part No.:
- CTLDVIDMMLZ-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DVI-D Dual Link | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 60332 1, IEC 60754, IEC 61034 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DVI-D Dual Link | ||
Product Type DVI Cable | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 60332 1, IEC 60754, IEC 61034 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com DVI Cable is a high performance cable designed specifically for audio and video applications, ensuring superior connectivity and durability. With its LSZH construction, this cable minimises harmful emissions in the event of a fire, making it an ideal choice for both home and professional use. The dual link capabilities guarantee optimal signal transmission, providing users with clear and uninterrupted video quality.
Dual link technology enhances video clarity
Encapsulated ferrite beads reduce interference
Designed for both commercial and residential environments
Durable materials withstand rigorous use
Optimised for high speed data transmission
Related links
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 5 ft Grey sheath Polyvinyl Chloride
- L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Grey sheath Polyvinyl Chloride
