Tesa Premium Acrylic Coated Colored Cloth Tape, 50 m x 60mm, Black
- RS Stock No.:
- 781-158
- Mfr. Part No.:
- 04651-00681-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 12 units)*
SGD1,369.82
(exc. GST)
SGD1,493.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,369.82 | SGD114.152 |
*price indicative
- RS Stock No.:
- 781-158
- Mfr. Part No.:
- 04651-00681-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Premium Acrylic Coated Colored Cloth Tape | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 60mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Premium Acrylic Coated Colored Cloth Tape | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 60mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Maximum Operating Temperature 130°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Tesa Cloth Tape is a powerful, high-quality adhesive solution designed for a variety of demanding applications. Its robust construction ensures excellent adhesion and durability, making it Ideal for both indoor and outdoor use.
High adhesion even on rough surfaces for reliable performance
Conformable design adapts to irregular surfaces easily
Available in eight colors for versatile aesthetic options
Related links
- Tesa Premium Acrylic Coated Colored Cloth Tape 04651-00008-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa Premium Acrylic Coated Colored Cloth Tape 04651-00014-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4541 4541 Premium Acrylic Coated Colored Cloth Tape Blue
- Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Yellow
- Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Grey
- Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Grey
- Tesa 4651 4651 Cloth Tape Red, Acrylic Coated Finish
- Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
