3M Duct Tape, 22.9 m x 48mm, Black, Silver
- RS Stock No.:
- 712-390
- Mfr. Part No.:
- Tape DT8 - 48mmX22.9m
- Manufacturer:
- 3M
Subtotal (1 box of 24 units)*
SGD126.70
(exc. GST)
SGD138.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD126.70 | SGD5.279 |
*price indicative
- RS Stock No.:
- 712-390
- Mfr. Part No.:
- Tape DT8 - 48mmX22.9m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Black, Silver | |
| Width | 48mm | |
| Length | 22.9m | |
| Backing Material | Polyethylene Film | |
| Thickness | 200μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 81N/100 mm | |
| Elongation at Break | 19% | |
| Tensile Strength | 420N/100 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Black, Silver | ||
Width 48mm | ||
Length 22.9m | ||
Backing Material Polyethylene Film | ||
Thickness 200μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 81N/100 mm | ||
Elongation at Break 19% | ||
Tensile Strength 420N/100 mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Related links
- 3M All Purpose Duct Tape DT8 DT8 Duct Tape Black
- 3M DT8 Duct Tape Silver
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Silver, Rubber Finish
- 3M 2903 Duct Tape Silver, Silver Finish
- 3M Scotch 2904 Scotch 2904 Duct Tape Silver
- 3M Scotch SUPREME 2903 Duct Tape Silver
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black
- 3M 2903 Duct Tape Black