- RS Stock No.:
- 740-5023
- Mfr. Part No.:
- 84VHJAE6FT 450RL +89RA
- Manufacturer:
- Interroll
Discontinued product
- RS Stock No.:
- 740-5023
- Mfr. Part No.:
- 84VHJAE6FT 450RL +89RA
- Manufacturer:
- Interroll
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motorised Drive Roller, Series EC310 with Control Card
EC310 RollerDrive with DC20 DriveControl - 2 Groove
The Interroll 2-groove RollerDrive EC310 features an improved lightweight design that incorporates an all-new housing and improved connector. The product is suitable for a wide range of applications.
Ecological Benefits
New design uses up to 30% less energy
Recycles brake energy
2-groove lightweight design
Recycles brake energy
2-groove lightweight design
Features
Brushless motor with integrated electronic controller
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level (55 dB(A)*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)
Note
*Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.
Supplied with
DC20 DriveControl
Specifications
Attribute | Value |
---|---|
Roller Diameter | 50mm |
Roller Length | 449mm |
Component Type | Roller Drive |
Load Capacity | 40kg |
Ratio | 16:1 |
Spindle Thread Size | M12, M8 |