- RS Stock No.:
- 188-7132
- Mfr. Part No.:
- D-06410
- Manufacturer:
- Makita
Available for back order.
Added
Price Each
SGD36.34
(exc. GST)
SGD39.61
(inc. GST)
Units | Per unit |
1 + | SGD36.34 |
- RS Stock No.:
- 188-7132
- Mfr. Part No.:
- D-06410
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Makita twist drill bit is a ground point HSS drills multipack which contains 10 pieces.
Length 93 mm
Specifications
Attribute | Value |
---|---|
Series | D-064 |
Material | HSS |
Drill Bit Type | Twist Drill Bit |
Diameter | 6mm |
Overall Length | 93 mm |