RS PRO Carbide, 12 mm, 118mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 908-151
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD238.46
(exc. GST)
SGD259.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD238.46 |
*price indicative
- RS Stock No.:
- 908-151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 118mm | |
| Flute Type | 30° Flute | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 71mm | |
| Drill Bit Size | 12mm | |
| Coolant Through | No | |
| Drill Point Angle | 140° | |
| Shank Size | 12mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 118mm | ||
Flute Type 30° Flute | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 71mm | ||
Drill Bit Size 12mm | ||
Coolant Through No | ||
Drill Point Angle 140° | ||
Shank Size 12mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional performance and durability for a range of drilling tasks, designed specifically for general-purpose applications with robust construction.
Constructed from solid carbide for high rigidity and excellent wear resistance
TiAlN coating enhances heat resistance and reduces friction during operation
Optimised geometry with a 140° point angle ensures stable cutting and accurate hole formation
Designed for effective chip evacuation at increased drilling depths
Related links
- Dormer Solid Carbide 118mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 118mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 118mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 118mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- RS PRO HSS 118mm Overall, 8.5 mm Shank Drill Bit

