RS PRO High Speed Steel, 5 mm, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 908-107
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD40.02
(exc. GST)
SGD43.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD40.02 | SGD4.002 |
*price indicative
- RS Stock No.:
- 908-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 86mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Bit Size | 5mm | |
| Coolant Through | No | |
| Shank Size | 5mm | |
| Drilling Length | 52mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 86mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Bit Size 5mm | ||
Coolant Through No | ||
Shank Size 5mm | ||
Drilling Length 52mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-quality drill bit designed for durability and precision. Featuring a titanium nitride coating, it significantly enhances wear resistance, ensuring prolonged tool life and consistent performance during drilling tasks.
Tin-coated working area increases wear resistance for extended tool life
Self-centring split point from 1.6 mm eliminates the need for centre punching
Bright-finish body improves chip evacuation, promoting cleaner drilling
Suitable for a range of materials, ensuring versatility in application
Related links
- RS PRO Cobalt High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- SAM High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel Tin 86mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Cobalt 86mm Overall, 5 mm Shank Drill Bit

