RS PRO High Speed Steel, 4 mm, 75mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 908-096
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD28.62
(exc. GST)
SGD31.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD28.62 | SGD2.862 |
*price indicative
- RS Stock No.:
- 908-096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 43mm | |
| Drill Bit Size | 4mm | |
| Coolant Through | No | |
| Shank Size | 4mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 43mm | ||
Drill Bit Size 4mm | ||
Coolant Through No | ||
Shank Size 4mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers precision engineering for efficient drilling in a variety of materials. Designed for durability, it features a titanium nitride coating that enhances wear resistance and overall performance.
Tin-coated working area significantly extends tool life
Self-centring split point reduces drill wandering for accuracy
Bright-finish body enhances chip evacuation and reduces heat buildup
Overall length range from 34mm to 151mm for versatile applications
Available in diameters from 1.0mm to 13.0mm to suit different needs
Related links
- RS PRO High Speed Steel-E 75mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4 mm Shank Drill Bit
- SAM High Speed Steel 75mm Overall, 4 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 75mm Overall, 4 mm Shank Drill Bit
- Dormer High Speed Steel Tin 75mm Overall, 4 mm Shank Drill Bit
- BETA High Speed Steel Tin 75mm Overall, 4 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 75mm Overall, 4 mm Shank Drill Bit
- Facom Aluminium Steel 75mm Overall, 4 mm Shank Drill Bit

