RS PRO High Speed Steel, 3.6 mm, 70mm Overall, 3.6 mm Shank Drill Bit
- RS Stock No.:
- 905-764
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD27.31
(exc. GST)
SGD29.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD27.31 | SGD2.731 |
*price indicative
- RS Stock No.:
- 905-764
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Bright | |
| Coolant Through | No | |
| Drilling Length | 39mm | |
| Drill Bit Size | 3.6mm | |
| Shank Size | 3.6mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 70mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Bright | ||
Coolant Through No | ||
Drilling Length 39mm | ||
Drill Bit Size 3.6mm | ||
Shank Size 3.6mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional durability and accuracy, designed for high performance across various materials. Its unique design enhances drilling efficacy, making it an essential tool for precision tasks in demanding environments.
Tin-coated working area increases wear resistance for prolonged tool life
Self-centring split point mitigates drill wandering, ensuring accurate hole starts
Bright-finish body enhances chip evacuation for cleaner drilling and reduced heat buildup
Cutting-edge design allows for reliable performance across a broad range of materials
Related links
- Dormer High Speed Steel 3.6 mm Shank Drill Bit
- RS PRO HSS 70mm Overall, 3.6 mm Shank Drill Bit
- Bosch HSS-G 3.6 mm Shank Drill Bit
- RS PRO HSS 70mm Overall, 3.6 mm Shank Drill Bit
- Dormer High Speed Steel 52mm Overall, 3.6 mm Shank Drill Bit
- Dormer High Speed Cobalt 73mm Overall, 3.6 mm Shank Drill Bit
- Dormer High Speed Steel 52mm Overall
- RS PRO High Speed Steel 70mm Overall, 6.5 mm Shank Drill Bit

