RS PRO High Speed Steel, 13 mm, 205mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 905-732
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD146.26
(exc. GST)
SGD159.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD146.26 | SGD29.252 |
*price indicative
- RS Stock No.:
- 905-732
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 205mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Black | |
| Drill Bit Size | 13mm | |
| Coolant Through | No | |
| Shank Size | 13mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 134mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 205mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Black | ||
Drill Bit Size 13mm | ||
Coolant Through No | ||
Shank Size 13mm | ||
Drill Point Angle 118° | ||
Drilling Length 134mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO long series drill bit is a precision tool designed for efficient deep hole drilling, crafted from high-speed steel with a Durable black coating.
Made of high-speed steel for exceptional durability
118° point angle ensures precise self-centering
Long flute design facilitates deep hole applications
Straight cylindrical shank compatible with standard chucks
Suitable for drilling steel, cast iron, and non-ferrous materials
Related links
- RS PRO High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Steel 205mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Steel 156mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 205mm Overall, 13 mm Shank Drill Bit
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit

