RS PRO High Speed Steel, 9 mm, 84mm Overall, 9 mm Shank Drill Bit
- RS Stock No.:
- 905-706
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD42.08
(exc. GST)
SGD45.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD42.08 | SGD8.416 |
*price indicative
- RS Stock No.:
- 905-706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 84mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drilling Length | 40mm | |
| Shank Size | 9mm | |
| Drill Bit Size | 9mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 84mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drilling Length 40mm | ||
Shank Size 9mm | ||
Drill Bit Size 9mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit delivers precision drilling performance, designed for professional metalworking applications. Its stub-length design ensures enhanced rigidity, minimising deflection and enabling cleaner, straighter holes with every use.
Stub-length design enhances rigidity and reduces deflection for accurate holes
118° point angle supports self-centering, lowering axial thrust for ease of use
Constructed from high-speed steel for strength across various materials
Suitable for drilling in steels, cast iron, and non-ferrous materials
Related links
- Dormer High Speed Steel 84mm Overall, 9 mm Shank Drill Bit
- Dormer High Speed Cobalt 84mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel 175mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- SAM High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 125mm Overall, 9 mm Shank Drill Bit
- RS PRO High Speed Steel-E 125mm Overall, 9 mm Shank Drill Bit
- Dormer High Speed Cobalt 84mm Overall, 9.5 mm Shank Drill Bit

