Bosch HSS-G, 131mm Overall 1-Pieces

N

Subtotal (1 unit)*

SGD12.95

(exc. GST)

SGD14.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD12.95

*price indicative

RS Stock No.:
709-110
Mfr. Part No.:
2608577688
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

1

Flute Type

Twist

Overall Length

131mm

Number of Pieces

1

Shank Type

Cylindrical

Coolant Through

No

Shank Size

5mm

Drilling Length

87mm

Standards/Approvals

DIN 340

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bosch HSS-G metal drill bit is suitable for drilling in various metals and hard plastics. This HSS (High Speed Steel) drill bit features a precision-ground spiral design with a 135-degree self-centring split tip for Faster drilling and reduced pressure compared to standard HSS drills.

Cylindrical shank compatible with standard three-jaw drill chucks

Extremely fast and efficient drilling with strong HSS construction

Self-centering split-point tip ensures fast cutting without wandering

HSS Twist Drill Bit Ground, manufactured to DIN 338

Related links