Bosch HSS, 2.5 mm, 69mm Overall Drill Bit

N

Subtotal (1 unit)*

SGD5.50

(exc. GST)

SGD6.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.50

*price indicative

RS Stock No.:
692-933
Mfr. Part No.:
2608577864
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

69mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Hex

Cutting Direction

Right

Drill Bit Size

2.5mm

Drilling Length

30mm

Coolant Through

No

Drill Point Angle

135°

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS Twist Drill Bit PointTeQ with a hex shank, Ideal for fast drilling in metal. This drill bit is designed for durability and efficiency, featuring a self-centering tip that prevents wandering and a black-oxide-coated flute for fast chip removal. It is compatible with 1/4-inch hex-shank systems for universal use with impact drivers, drill drivers, and drill stands.

Hex shank allows for universal use

High-speed steel (HSS) material

Manufactured to DIN 338 standard

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy