Bosch 1 Drill Bit 28 mm, 152mm Overall
- RS Stock No.:
- 692-539
- Mfr. Part No.:
- 2608587582
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD14.62
(exc. GST)
SGD15.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.62 |
*price indicative
- RS Stock No.:
- 692-539
- Mfr. Part No.:
- 2608587582
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece rotary cutting tool designed to create pilot holes and enlarge openings in common work materials. It functions as a standard twist-style bit and is intended for general drilling tasks within industrial and workshop environments where a precise 28 mm cutting diameter is required.
28 mm cutting diameter for consistent hole size
Single-piece construction for straightforward handling
Twist geometry supporting efficient chip evacuation
Suitable for heavy-duty operation under sustained use
Related links
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 18 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
- Bosch 1 Drill Bit 26 mm, 152mm Overall
- Bosch 1 Drill Bit 22 mm, 152mm Overall
- Bosch 1 Drill Bit 32 mm, 152mm Overall
- Bosch 1 Drill Bit 13 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
