Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 32 mm, 165mm Overall
- RS Stock No.:
- 692-512
- Mfr. Part No.:
- 2609255273
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD18.10
(exc. GST)
SGD19.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.10 |
*price indicative
- RS Stock No.:
- 692-512
- Mfr. Part No.:
- 2609255273
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool intended for creating 32 mm diameter holes in solid materials. It is manufactured from tempered steel and configured with a long overall length to reach deeper work areas while being driven by standard drill chucks.
Tempered steel construction delivers increased hardness and wear resistance
5.5 mm shank ensures secure gripping in common chuck sizes
Long 165 mm overall length permits deeper penetration into substrates
Single-piece design minimises joint failures under torque
Related links
- Bosch Tempered Steel 1 Drill Bit 165mm Overall
- Bosch Tempered Steel 1 Drill Bit 155mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
