Bosch Steel Bit 3 mm 1, 70mm Overall
- RS Stock No.:
- 692-399
- Mfr. Part No.:
- 2609255470
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD11.47
(exc. GST)
SGD12.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.47 |
*price indicative
- RS Stock No.:
- 692-399
- Mfr. Part No.:
- 2609255470
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drilling Length | 40mm | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 70mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drilling Length 40mm | ||
Drill Bit Size 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi-Purpose Drill Bit is designed for use across a variety of materials and is compatible with both impact drills and Cordless drill/drivers. Suitable for drilling in various materials, including masonry, tiles, wood, thin metal, and light concrete.
Cylindrical shank
Available with multiple dimensions
Diamond-ground Tungsten carbide cutting edge and a centring tip for a precise drilling start
Related links
- Bosch Solid Carbide Drill Bit 3 mm 1, 70mm Overall
- BETA Milled Steel 3 mm 1, 70mm Overall
- Bosch Solid Carbide Drill Bit 3.5 mm 1, 70mm Overall
- Facom Cast Iron Aluminium, 70mm Overall 3.5 mm 1
- Bosch Steel Bit 6 mm 1, 100mm Overall
- Bosch Steel Bit 5.5 mm 1, 100mm Overall
- Bosch Steel Bit 10 mm 1, 120mm Overall
- Dormer HSS, 70mm Overall 3.5 mm 1
