Bosch Solid Carbide Drill Bit 12 mm 1, 150mm Overall
- RS Stock No.:
- 692-267
- Mfr. Part No.:
- 2609255410
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD11.13
(exc. GST)
SGD12.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.13 |
*price indicative
- RS Stock No.:
- 692-267
- Mfr. Part No.:
- 2609255410
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Shank Size | 9mm | |
| Drill Bit Size | 12mm | |
| Drilling Length | 90mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Shank Size 9mm | ||
Drill Bit Size 12mm | ||
Drilling Length 90mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch concrete drill bit is combines precision engineering with premium tungsten carbide construction, delivering hammer-resistant durability and certified safety. Featuring a depth marker for EXACT hole placement and a cylindrical shank for universal compatibility, its the go-to choice for professionals demanding flawless stone drilling performance.
Hammer-resistant
High-performance
Tungsten Carbide tip
Includes a depth marker for precise holes
Related links
- Bosch Solid Carbide Drill Bit 12 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 150mm Overall
