Bosch HSS, 13 mm, 151mm Overall Drill Bit

N

Subtotal (1 unit)*

SGD29.08

(exc. GST)

SGD31.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.08

*price indicative

RS Stock No.:
673-976
Mfr. Part No.:
2608577860
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

151mm

Shank Type

Cylindrical Shank

Number of Pieces

1

Drill Point Angle

135°

Drill Bit Size

13mm

Coolant Through

No

Cutting Direction

Right

Drilling Length

101mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS Twist Drill Bit Features a self-centering PointTeQ tip that prevents drift, enabling quick and easy drilling starts. The tip design remains Sharp and black-oxide coated flute provides fast chip removal. Suitable for drilling through-holes and centering holes in alloyed and unalloyed steel, non-ferrous metals, cast iron, and plastic. It has a cylindrical shank system compatible with three-jaw drill chucks.

Self-centering PointTeQ tip

Drill bit body is highly elastic

Manufactured in accordance with DIN 338

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy