Bosch 1 Wood Drill Bit, 10mm Diameter 35 mm, 90mm Overall
- RS Stock No.:
- 673-896
- Mfr. Part No.:
- 2609255290
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD20.08
(exc. GST)
SGD21.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.08 |
*price indicative
- RS Stock No.:
- 673-896
- Mfr. Part No.:
- 2609255290
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 10mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 35mm | |
| Standards/Approvals | DIN 7483 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 10mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 35mm | ||
Standards/Approvals DIN 7483 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for woodworking operations, providing a single cutting tool for creating clear holes in timber and similar materials. It is intended for use in standard drill chucks and follows recognised dimensional and performance norms for wood‑drilling accessories.
35mm cutting diameter for efficient material removal
10mm shank for secure chuck retention
90mm overall length for extended reach
Conforms to DIN 7483 for standardised geometry and fit
Single‑piece construction reduces tool changes and handling
