Bosch 1 Wood Drill Bit, 8mm Diameter 28 mm, 90mm Overall

N

Subtotal (1 unit)*

SGD44.69

(exc. GST)

SGD48.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD44.69

*price indicative

RS Stock No.:
673-654
Mfr. Part No.:
2608577012
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Wood Drill Bit

Shank Diameter

8mm

Overall Length

90mm

Number of Pieces

1

Drill Point Diameter

28mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Bosch Forstner wood drill bit is designed for precise drilling in wood with clean edges and accurate holes. it features a unique wave design that reduces friction and heat, ensuring smoother cutting and longer tool life.

Offers precise drilling with clean hole edges

Provides efficient chip removal for smoother operation

Ensures long service life with optimized design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy