Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 673-557
- Mfr. Part No.:
- 2608900141
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD570.81
(exc. GST)
SGD622.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD570.81 |
*price indicative
- RS Stock No.:
- 673-557
- Mfr. Part No.:
- 2608900141
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit designed for demanding drilling tasks in reinforced concrete. Engineered with Bosch Carbide Technology, this drill bit delivers exceptional durability and performance, providing a reliable solution for both professional tradespeople and DIY enthusiasts. The unique 4-cutter full carbide head ensures efficient penetration, while its sophisticated welding process enhances the resiliency of the drill tip connection, offering longevity and consistent results in tough materials. Perfect for installation tasks such as anchoring systems in Air conditioning, heating, electrical wiring, and lighting, this drill bit guarantees maximum functionality tailored for heavy-duty applications.
Exceptional durability due to Bosch Carbide Technology
Designed specifically for drilling holes in reinforced concrete
4-cutter full carbide head enhances cutting efficiency
Punches through tough materials with ease
Welded tip connection prevents complications during operation
Lasts up to three times longer than Bosch SDS plus-3 Drill Bit
Compatible with all SDS Plus rotary hammer drills
Ideal for electricians requiring long-lasting performance
Available in various sizes to meet diverse drilling needs
Trusted by professionals for high-demand applications
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Special Tool Steel
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 750 mm L 10 mm Spindle, 780 mm Overall Length
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Screwdriver Bit PH1 Tip 50 mm Overall
- Wera Driver Bit Hexagonal Drive, 50 mm Overall
