Bosch Tool Steel, 152mm Overall
- RS Stock No.:
- 673-162
- Mfr. Part No.:
- 2608902249
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD17.87
(exc. GST)
SGD19.48
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.87 |
*price indicative
- RS Stock No.:
- 673-162
- Mfr. Part No.:
- 2608902249
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit is engineered for high-precision drilling across a diverse range of materials. This versatile drill bit excels in both impact mode for robust materials such as concrete and stone, and rotary mode for lighter applications including brick, soft ceramic tiles, sheet metal, wood, and plastic. Its Advanced centring geometry and specially designed centring tip empower users to achieve accurate starting holes with ease. Constructed with a high-performance carbide tip through fine grinding, this drill bit also features an optimised dust extraction channel, ensuring efficient drilling and minimal clean-up. Ideal for professionals in building trades, this drill bit enhances precision and performance.
Designed for drilling in multiple materials including wood, metal, and masonry
Utilises expert centring geometry for precise hole placement
Equipped with a centring tip for improved accuracy
High-performance carbide tip enhances drill longevity and effectiveness
Features an optimised dust extraction channel that accelerates drilling speed
Delivers up to 5 times more precision compared to standard Bosch CYL-3 drill bits
Cylindrical shank ensures compatibility with three-jaw drill chucks
Available in various sizes to accommodate differing project needs
