Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits

N

Subtotal (1 pack of 10 units)*

SGD92.02

(exc. GST)

SGD100.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD92.02SGD9.202

*price indicative

RS Stock No.:
674-150
Mfr. Part No.:
2608833892
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drilling Application

Hand Drilling

Drill Bit Type

Hammer

Material

HSS

Number of Pieces

10

Set Contents

Drill Bit Set

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hammer Drill Bit is engineered for efficient and effortless drilling in tough materials. It features a Durable carbide tip and has an SDS-Plus shank, making it compatible with all SDS Plus rotary hammers.

Activteq Centring Tip

Serrated design facilitates effortless drilling and helps prevent jamming

AWB Brazing and Hardening Technology

Wear indicator visible mark on the bit for indicating accurately positioning metal anchors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy