Bosch 5-Piece, 6 mm Max, 6 mm Min
- RS Stock No.:
- 673-270
- Mfr. Part No.:
- 2608902316
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
SGD171.31
(exc. GST)
SGD186.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD171.31 | SGD34.262 |
*price indicative
- RS Stock No.:
- 673-270
- Mfr. Part No.:
- 2608902316
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Number of Pieces | 5 | |
| Minimum Size | 6 mm | |
| Maximum Size | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Number of Pieces 5 | ||
Minimum Size 6 mm | ||
Maximum Size 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch EXPERT HEX-9 Hard Ceramic drill bit roof Tile set, which includes five 6 mm drill bits. This set is designed for Durable and precise drilling in hard ceramic materials and roof Tiles without the need for cooling or lubricant.
5-piece set
Features "Bosch Carbide Technology" for an extremely Durable tip and long service life
Related links
- Bosch 5-Piece for Concrete 6 mm Min, Carbide Bits
- DeWALT 10-Piece Centre Set for Steel 6 mm Min, High Speed Steel Bits
- Bosch 5-Piece for Cast Iron 6 mm Max HSS Bits
- Bosch 5-Piece for Metal 2 mm Min, HSS Bits
- Bosch 3-Piece for Concrete 6 mm Min, Carbide Bits
- Bosch 11-Piece for Concrete 6 mm Min, Steel Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Facom 25-Piece Twist Set for Stud Pulling 6 mm Min, High Speed Steel Bits
