Bosch Chuck Key
- RS Stock No.:
- 693-101
- Mfr. Part No.:
- 1607950042
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD6.76
(exc. GST)
SGD7.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.76 |
*price indicative
- RS Stock No.:
- 693-101
- Mfr. Part No.:
- 1607950042
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | Chuck Key | |
| Product Type | Key | |
| Overall Length | 30mm | |
| For Use With | Keyed Chucks | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type Chuck Key | ||
Product Type Key | ||
Overall Length 30mm | ||
For Use With Keyed Chucks | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Replacement Chuck Key used for tightening and loosening manual drill chucks. It is specifically designed for rack and pinion (keyed) chucks and is compatible with various power tools.
T-handle type for better grip and leverage
Designed for both left and right-handed rotation
