RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS Stock No.:
- 733-458
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
SGD155.23
(exc. GST)
SGD169.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD155.23 |
*price indicative
- RS Stock No.:
- 733-458
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 550mm | |
| Product Type | Drawer Runner | |
| Series | 5819 | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 550mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 550mm | ||
Product Type Drawer Runner | ||
Series 5819 | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 550mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO Self-Closing Drawer Runner, Zinc Finish
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for heavy-duty drawers. With a maximum load capacity of 100 kg, it ensures durability and stability in demanding environments. The zinc finish offers corrosion resistance, making it suitable for various industrial applications.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
Maximum Load Capacity: Supports up to 100 kg, Ideal for heavy-duty use.
Travel Length: Offers a full extension of 550 mm for complete access to drawer contents.
Overall Height: Compact design with a height of 57.4 mm, suitable for various installations.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
Maximum Load Capacity: Supports up to 100 kg, Ideal for heavy-duty use.
Travel Length: Offers a full extension of 550 mm for complete access to drawer contents.
Overall Height: Compact design with a height of 57.4 mm, suitable for various installations.
Applications
Industrial storage solutions
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems
Additional Information
Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing systems.
Suitable for both new installations and retrofitting existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1 m
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm

