RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm

This image is representative of the product range

Subtotal (1 pair)*

SGD213.20

(exc. GST)

SGD232.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD213.20

*price indicative

RS Stock No.:
733-452
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Length

900mm

Series

53131

Product Type

Drawer Runner

Closing Type

Self-Closing

Finish

Zinc

Travel Length

900mm

Extension

100%

Overall Height

51mm

Maximum Load

75kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 900 mm Zinc Drawer Runner


The RS PRO 900 mm Zinc Drawer Runner is designed to provide smooth and reliable operation for heavy-duty drawers. With a self-closing mechanism, it ensures secure closure and ease of use, making it Ideal for industrial and commercial applications.

Features and Benefits


Self-Closing: Ensures drawers close securely and smoothly.
Zinc Finish: Provides corrosion resistance and durability.
Maximum Load Capacity: Supports up to 75 kg for heavy-duty use.
900 mm Travel Length: Allows for full extension of drawers.
51 mm Overall Height: Compact design suitable for various installations.

Applications


Industrial storage units
Commercial cabinetry
Heavy-duty tool drawers

Additional Information


Complies with relevant industry standards for drawer runners.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy