Tesa Brown Transfer Tape, 25mm x 100 m
- RS Stock No.:
- 777-858
- Mfr. Part No.:
- 04900-00026-00
- Manufacturer:
- Tesa
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-858
- Mfr. Part No.:
- 04900-00026-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Transfer Tape | |
| Tape Type | Double Sided | |
| Width | 25mm | |
| Length | 100m | |
| Thickness | 71μm | |
| Colour | Brown | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Transfer Tape | ||
Tape Type Double Sided | ||
Width 25mm | ||
Length 100m | ||
Thickness 71μm | ||
Colour Brown | ||
Adhesive Material Acrylic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa adhesive transfer tape is an acrylic adhesive solution is designed to deliver high initial tack and excellent ageing resistance, making it suitable for various applications, including splicing and mounting.
Transparent Pure acrylic adhesive ensures superior bond strength
Very good UV ageing resistance prolongs product life
Medium static shear resistance at elevated temperatures
High chemical resistance supports demanding applications
Excellent humidity and temperature resistance ensures durability
Available in reverse wound for versatile application methods
Related links
- Tesa 4900 Transparent Double Sided Tape Transfer Tape Backing, 50mm x 100 m
- Tesa 4985 Brown Transfer Tape, 50mm x 100 m
- Tesa 4985 Brown Transfer Tape 25mm x 100 m
- Tesa 4900 Brown Double Sided Tape 19mm x 100 m
- Tesa 4900 Transparent Double Sided Tape Transfer Tape Backing, 6mm x 50 m
- Tesa Brown 4120 Packing Tape, 100 m x 50mm
- Tesa Brown 64286 Strapping Tape, 66 m x 25mm
- Tesa 4150 Brown Masking Tape 25mm x 33 m
