3M Transparent Transfer Tape, 12.8N/cm, Aluminium Foil Backing, 914.4mm x 55 m
- RS Stock No.:
- 712-434
- Mfr. Part No.:
- Tape F9460PC
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD3,210.69
(exc. GST)
SGD3,499.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,210.69 |
*price indicative
- RS Stock No.:
- 712-434
- Mfr. Part No.:
- Tape F9460PC
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Transfer Tape | |
| Tape Type | Adhesive Transfer | |
| Backing Material | Aluminium Foil | |
| Width | 914.4mm | |
| Length | 55m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 12.8N/cm | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | UL 746C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Transfer Tape | ||
Tape Type Adhesive Transfer | ||
Backing Material Aluminium Foil | ||
Width 914.4mm | ||
Length 55m | ||
Thickness 50μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 12.8N/cm | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals UL 746C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M Transparent Transfer Tape Aluminium Foil Backing, 914.4mm x 164.59 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 25mm x 55 m
- 3M 465 Transparent Transfer Tape 12mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M Adhesive Transfer Tape 927 Transparent Double Sided Tape 1.2m x 55 m
- 3M 465 Clear Transfer Tape 50mm x 55 m