Rittal Steel Steel Door Stay, 107mm
- RS Stock No.:
- 202-3808
- Mfr. Part No.:
- 2519010
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-3808
- Mfr. Part No.:
- 2519010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
- COO (Country of Origin):
- CN
The Rittal door stay for AX assists in securely holding open doors and panels in a variety or situations
access panels, maintenance covers, ventilation panels and many more. In this case also it helps to secure the door in an open position. It may be fitted without machining the enclosure.
Durable
For AX sheet steel and stainless steel
Top mounting position
For AX sheet steel and stainless steel
Top mounting position
Related links
- Steinbach & Vollman Zinc Plated 300mm
- Rittal Right Handed Door Stay
- Rittal CM Series Stainless Steel Door Stay/Retainer for Use with CM, TP Series
- Savigny Right Handed Zinc Plated Steel Lid Stay, 100mm
- Pinet Right Handed Raw Stainless Steel Lid Stay, 290mm
- Savigny Steel Lid Stay, 200mm
- Camloc Gas Springs Universal Handed Clear Passivated Steel Lid Stay, 374mm
- Pinet Left Handed Black Zinc Plated Steel Lid Stay, 80mm
