Southco Steel Spring Loaded Draw Latch

N

Subtotal (1 unit)*

SGD37.07

(exc. GST)

SGD40.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD37.07

*price indicative

RS Stock No.:
907-403
Mfr. Part No.:
57-10-301-10
Manufacturer:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Product Type

Door Latch

Material

Steel

Finish

Galvanised

Lockable

No

Spring Loaded

Yes

Adjustable

Yes

Sub Type

Draw Latch

Standards/Approvals

No

COO (Country of Origin):
US
The Southco Fasteners precision fastening solution ensures secure closure and reliable performance, Ideal for environments requiring robust locking mechanisms, enabling seamless operation across multiple applications.

Offers high durability for long-lasting performance under rigorous conditions

Designed for easy installation, reducing downtime during assembly

Provides secure closure to enhance safety in operational settings

Suitable for a variety of materials, providing flexibility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy