Bosch Rexroth PP Variofix Block, MGE, 10mm Slot, 40 mm, 45 mm Strut Profile
- RS Stock No.:
- 124-7849
- Mfr. Part No.:
- 3842548840
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)*
SGD40.66
(exc. GST)
SGD44.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 1 unit(s), ready to ship
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD40.66 | SGD4.066 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
SGD71.65
(exc. GST)
SGD78.10
(inc. GST)
- RS Stock No.:
- 124-7849
- Mfr. Part No.:
- 3842548840
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Variofix Block, Plastic Body, Pack of 10 - MGE Series - 3842548840
Want a surface-mounted installation that stands strong and steady? Reach for this Variofix block from Bosch Rexroth. It's a versatile solution that offers a convenient fastening point for a panel, streamlining the assembly process. A sliding cap allows for effortless switching between flush and surface mounting, so you can make swift modifications. The included retainer ring maintains a secure grip on attached components, safeguarding them from movement.
Features & Benefits
Comes with a choice of two cap sizes, 2.5 or 5mm diameter, for flexible installation
Resilient PP body stays strong against wear
Sold in bags of 10 for convenient stocking
Resilient PP body stays strong against wear
Sold in bags of 10 for convenient stocking
Applications
Retail units
Chemical processing plants
Heavy engineering works
Chemical processing plants
Heavy engineering works
How do I mount this product into my frame?
This block slots directly into a profile strut, making installation easy without the need for specialist tools.
Related links
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Polypropylene Variofix Block, 10 mm Strut Profile
- Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 → 10 mm² Slot, 30 → 45 mm² Strut Profile

