Leitz Plastic Wallet 20 Per Pack 231mm
- RS Stock No.:
- 652-440
- Mfr. Part No.:
- 46760095
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
SGD6.49
(exc. GST)
SGD7.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.49 |
*price indicative
- RS Stock No.:
- 652-440
- Mfr. Part No.:
- 46760095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Plastic Wallet | |
| Quantity Per Package | 20Per Pack | |
| Width | 231mm | |
| Standards/Approvals | No | |
| Length | 310mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Plastic Wallet | ||
Quantity Per Package 20Per Pack | ||
Width 231mm | ||
Standards/Approvals No | ||
Length 310mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Leitz Display Book is a premium quality solution designed for seamless organisation and presentation of A4 documents. Perfect for use in schools, offices, and homes, this display book features 20 clear plastic pockets that securely hold printed drawings, photographs, and important papers. Made with 90% recycled polypropylene, it champions sustainability while providing a robust, long-lasting option. With a modern aesthetic, it not only complements The Leitz range but also contributes to an eco-friendly workspace. This display book embodies a commitment to both functionality and environmental responsibility, making it an essential tool for anyone seeking to keep their documents neatly stored and easily accessible.
Crafted from 90% recycled plastic, supporting eco-friendly initiatives
Holds up to 40 A4 sheets, allowing for significant document storage
Copy-safe film prevents ink from migrating, ensuring document preservation
Lightweight design promotes easy portability while remaining Durable
Acid-free materials protect papers from yellowing over time
Label only design minimises packaging waste for environmental consideration
Made in Europe, reflecting a commitment to quality and sustainability
20 clear pockets facilitate easy viewing and accessibility of documents
Related links
- Leitz Plastic Wallet 40 Per Pack 231mm
- Leitz Document Wallet Black A4, Plastic
- Leitz Document Wallet Blue A4, Plastic
- Leitz Document Wallet Clear A5, Plastic
- Leitz Document Wallet Clear A3, Plastic
- Leitz Document Wallet Black A4, Polypropylene
- Leitz Document Wallet Clear A4, Polypropylene
- Durable Plastic Wallet 90mm
