Durable Black Holder Document Holder
- RS Stock No.:
- 907-843
- Mfr. Part No.:
- 1709021060
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
SGD57.57
(exc. GST)
SGD62.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.57 |
*price indicative
- RS Stock No.:
- 907-843
- Mfr. Part No.:
- 1709021060
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Holder | |
| Product Type | Document Holder | |
| Colour | Black | |
| Material | Plastic | |
| Sheet Size | A4 | |
| Depth | 105mm | |
| Height | 200mm | |
| Width | 340mm | |
| Number of Pockets | 1 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Holder | ||
Product Type Document Holder | ||
Colour Black | ||
Material Plastic | ||
Sheet Size A4 | ||
Depth 105mm | ||
Height 200mm | ||
Width 340mm | ||
Number of Pockets 1 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable literature holder designed for displaying information materials in A4 landscape format using magnetic fixing, making it Ideal for various environments.
Outer dimensions of 340 mm width, 200 mm height, and 105 mm depth
Magnetic wall mount ensures sturdy attachment to metallic surfaces
Compartment accommodates materials with inner dimensions of 320 mm width, 180 mm height, and 23 mm depth
Load capacity of approximately 2 kg for secure holding
Related links
- Durable Black Holder Document Holder
- Durable Black Document Stand Document Holder
- Durable Transparent Holder Document Holder
- Durable Black Clip Document Holder
- Durable Grey Holder Document Holder
- Durable Transparent Document Display Document Holder
- Schneider Electric White Desktop Document Holder Document Holder
- Bott Grey Desktop Document Holder Document Holder
