Rexel Black Stapler Stapler
- RS Stock No.:
- 652-567
- Mfr. Part No.:
- 2100019
- Manufacturer:
- Rexel
N
Subtotal (1 unit)*
SGD8.14
(exc. GST)
SGD8.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.14 |
*price indicative
- RS Stock No.:
- 652-567
- Mfr. Part No.:
- 2100019
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Sub Type | Stapler | |
| Product Type | Stapler | |
| Colour | Black | |
| Material | Metal | |
| Sheet Size | 80 gsm | |
| Sheet Capacity | 20 | |
| Depth | 135mm | |
| Height | 58mm | |
| Width | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Sub Type Stapler | ||
Product Type Stapler | ||
Colour Black | ||
Material Metal | ||
Sheet Size 80 gsm | ||
Sheet Capacity 20 | ||
Depth 135mm | ||
Height 58mm | ||
Width 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel meteor half strip stapler is a robust and Compact solution for your everyday stapling needs, capable of handling up to 20 sheets of paper with remarkable ease. Designed to improve efficiency and accuracy, this metal stapler features an ergonomic grip that ensures comfort during use, while its top-loading mechanism allows for quick and hassle-free staple refills. With a throat depth of 65mm, it provides versatility for various stapling tasks, including permanent stapling and temporary pinning or tacking. Whether for home, office, or school, this stapler is the Ideal companion to keep your documents neatly bound.
Constructed from solid metal for durability and longevity
Ergonomic grip design enhances comfort during extended use
Achieves staple capacities of up to 15 sheets with No. 56 staples and 20 sheets with No. 16 staples
Convenient TOP loading mechanism simplifies staple refilling
Allows for pinning and tacking, perfect for display boards or temporary documents
Stapler features a generous 65mm insertion depth for flexible use
Backed by a 5-year guarantee when using rex staples
Lightweight design at only 150g for easy portability
Designed for everyday functionality, Ideal for a variety of settings
Pallet quantity of 1440 for bulk purchasing options
Related links
- Rexel Stapler Stapler, 20 Sheet Capacity
- Rexel Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler, 15 Sheet Capacity
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rexel Black Plastic Pencil & Pen Holder
- DeWALT DW 80 Stapler MAX DW 80 Stapler MAX Stapler
